Mill-Max Mfg. Corp. 126-43-304-41-001000
| Manufacturer | |
| MPN | 126-43-304-41-001000 |
| LCSC Part # | C7163422 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.54mm 4P DIP Gold -55℃~+125℃ Through Hole IC Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Number of Positions | 4P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 102 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4434 | $ 8.44 |
| 204+ | $ 3.3694 | $ 687.36 |
| 510+ | $ 3.2576 | $ 1661.38 |
| 1,020+ | $ 3.201 | $ 3265.02 |
Standard Packaging102/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

