LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 123-13-304-41-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 123-13-304-41-001000RoHS

Manufacturer
MPN
123-13-304-41-001000
LCSC Part #
C7161178
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 4P DIP Gold -55℃~+125℃ Through Hole IC Sockets RoHS
Datasheetpdf iconMill-Max Mfg. Corp. 123-13-304-41-001000
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole
Pitch2.54mm
Number of Positions4P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging102
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3594$ 10.36
204+$ 4.1337$ 843.27
510+$ 3.9958$ 2037.86
1,020+$ 3.9269$ 4005.44
Standard Packaging102/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.