muRata XDCAH25M000EHA01P0
| Manufacturer | |
| Mfr. Part # | XDCAH25M000EHA01P0 |
| LCSC Part # | C7159181 |
| Package | SMD-6P,7x5mm |
| Customer # | |
| Description | 25MHz 1dB 4dB 4 SMD-6P,7x5mm Monolithic Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | muRata | |
| Package | SMD-6P,7x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 16.0951 | $ 16.10 |
200+ | $ 6.4223 | $ 1284.46 |
500+ | $ 6.2071 | $ 3103.55 |
1,000+ | $ 6.1011 | $ 6101.10 |
Standard Packaging 3000/Full
Reel | ||