TI SN74F00DR
| Manufacturer | |
| MPN | SN74F00DR |
| LCSC Part # | C7158 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NAND GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Logic Family | 74F Series | |
| Output Logic Level - High | 2.5V~3.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 300mV~500mV | |
| Propagation Delay | 5ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain four independent 2- input NAND gates. They perform the Boolean functions Y = A(overline) • B(overline) or Y = A(overline) + B(overline) in positive logic. The SN54F00 is characterized for operation over the full temperature range of - 55℃ to 125℃. The SN74F00 is characterized for operation from 0℃ to 70℃.
Applications
AI Translation
Automotive & Transportation - Communications & Telecommunications - Computers & Peripherals - Consumer Electronics - Energy & Lighting - Industrial - Medical - Security - Space - Video & Imaging
In-Stock: 1,186
1,186 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7151 | $ 0.72 |
| 10+ | $ 0.6016 | $ 6.02 |
| 30+ | $ 0.5465 | $ 16.40 |
| 100+ | $ 0.4897 | $ 48.97 |
| 500+ | $ 0.3973 | $ 198.65 |
| 1,000+ | $ 0.3811 | $ 381.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



