LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Luminus Devices CXM-9-27-95-36-AA00-F2-2 product image
Images for reference only

Luminus Devices CXM-9-27-95-36-AA00-F2-2RoHS

Manufacturer
MPN
CXM-9-27-95-36-AA00-F2-2
LCSC Part #
C7156169
Packaging
-
Customer #
Key Attributes
750lm 2700K 95 120° 35V Warm White -10℃~+105℃ LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconLuminus Devices CXM-9-27-95-36-AA00-F2-2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerLuminus Devices
Packaging-
Lumens750lm
Color Temperature2700K
CRI Color Rendering Index95
Viewing Angle120°
Wavelength - Dominant-
Voltage - Forward(Vf)35V
Illumination ColorWarm White
Operating Temperature-10℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Introduction

AI Translation

Luminus XNova™ Chip-on-Board (COB) LED series provides a complete lighting-grade solution for high-performance lighting applications. The selection covers a wide lumen range from below 400lm to over 10,000lm, all major color temperatures, and achieves a CRI greater than 97 at 2700K and 3000K, with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.

Features

AI Translation
  • High light output and high efficacy, typical values: >1,050lm, 125LPW at 3000K, 25°C; >1,150lm, 137LPW at 5000K, 25°C
  • CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
  • Minimum CRI of 80 or 90, up to 95 minimum for warm white
  • 2-step and 3-step MacAdam ellipse binning accuracy
  • Excellent light emission uniformity and color consistency over angle
  • Superior long-term color stability
  • Excellent thermal conductivity for uniform heat dissipation
  • Environmentally friendly: RoHS and REACh compliant

Applications

AI Translation

Spotlight/Track Light, Downlight, Shop Lighting, Hotel Lighting, Architectural and Feature Lighting

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0411$ 8.04
300+$ 3.2095$ 962.85
600+$ 3.1015$ 1860.90
900+$ 3.0492$ 2744.28
Standard Packaging300/Full Tray
Better price for more quantity?
$