TE Connectivity 1-216791-0
| Manufacturer | |
| MPN | 1-216791-0 |
| LCSC Part # | C7155428 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Wire-to-Board, 10 Position, 2.54 mm Centerline, Vertical, Through Hole - Solder, 2 Row, Plug, AMP-LATCH DIL-PLUG, Ribbon Cable Connectors |
| Description | 2.54mm 2x5P 1A IDC pin header (with press-fit) 5 Through Hole 2 Through Hole Board In, Direct Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
10
10
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.5036 | $ 2.50 |
10+ | $ 2.4574 | $ 24.57 |
30+ | $ 2.4271 | $ 72.81 |
140+ | $ 2.3968 | $ 335.55 |
Standard Packaging 140/Full
Tray | ||
Better price for more quantity?
$