TE Connectivity 1-146131-2
| Manufacturer | |
| MPN | 1-146131-2 |
| LCSC Part # | C7155151 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 26 Position 2.54mm Pitch Dual Row Surface Mount -65℃~+125℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2.54mm | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -65℃~+125℃ | |
| Number of PINs | 26P | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Color | Black | |
| Current Rating | 3A | |
| Contact Plating | Tin-Lead | |
| Voltage Rating (Max) | 30V | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2.54mm | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -65℃~+125℃ | |
| Number of PINs | 26P | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Color | Black | |
| Current Rating | 3A | |
| Contact Plating | Tin-Lead | |
| Voltage Rating (Max) | 30V | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

