TI SN74CBTD3384PWR
| Manufacturer | |
| Mfr. Part # | SN74CBTD3384PWR |
| LCSC Part # | C7155 |
| Package | TSSOP-24 |
| Customer # | |
| Key Attributes | 10-BIT FET BUS SWITCHES WITH LEVEL SHIFTING |
| Description | 5Ω 10 4.5V~5.5V TSSOP-24 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
792
792
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.117 | $ 1.12 |
10+ | $ 0.9357 | $ 9.36 |
30+ | $ 0.8354 | $ 25.06 |
100+ | $ 0.722 | $ 72.20 |
500+ | $ 0.6719 | $ 335.95 |
1,000+ | $ 0.6492 | $ 649.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$