VISHAY VSSAF515-M3/H
| Manufacturer | |
| Mfr. Part # | VSSAF515-M3/H |
| LCSC Part # | C7149670 |
| Package | DO-221AC(SLIMSMA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V DO-221AC(SLIMSMA) |
| Description | 1 Independent 150V 1.1V@5A 5A DO-221AC(SLIMSMA) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-221AC(SLIMSMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
5,110
5,110
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3127 | $ 1.56 |
50+ | $ 0.2419 | $ 12.10 |
150+ | $ 0.2116 | $ 31.74 |
500+ | $ 0.1737 | $ 86.85 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$