LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VSMA1085250 product image
  • VSMA1085250 thumbnail 1
  • VSMA1085250 thumbnail 2
  • VSMA1085250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VSMA1085250RoHS

Manufacturer
MPN
VSMA1085250
LCSC Part #
C7149643
Packaging
SMD-3P
Customer #
Key Attributes
High Power Infrared Emitting Diode, 850 nm, Surface Emitter Technology
Datasheetpdf iconVISHAY VSMA1085250
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4748$ 3.47
10+$ 3.3935$ 33.94
30+$ 3.3397$ 100.19
100+$ 3.2844$ 328.44
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerVISHAY
PackagingSMD-3P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)1.5A
Wavelength - Dominant860nm
Voltage - Forward(Vf)3.25V
Viewing Angle28°
Pd - Power Dissipation5.33W
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Introduction

AI Translation

As part of the SurfLightTM portfolio, the VSMA1085250 is an infrared, 850 nm emitting diode. It features a double stack emitter chip for highest radiant power. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A.

Features

AI Translation
  • Package type: surface-mount
  • Package form: high power SMD with lens pb
  • Dimensions (L×W×H in mm): 3.4×3.4×2.9 e3
  • Centroid wavelength: λcentroid = 850 nm
  • Angle of half intensity: Φ = ± 28° RoHS COMPLIANT
  • Designed for high drive currents: up to 1.5 A (DC) HALOGEN and up to 5 A (pulsed) FREE GREEN
  • Low thermal resistance: 6 K M < Rth,ISP < 9 K M [5-2008)
  • ESD: up to 5 kV (according to ANSI / ESDA / JEDE JS-001)
  • Floor life: 168 h, MSL 3, according to J-STD-020E
  • Lead (Pb)-free reflow soldering

Applications

AI Translation
  • Driver and occupant monitoring
  • Eye tracking
  • Safety and security, CCTV