LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huaxing Mechanical-Elec. CR-M5W-10ΩJ product image
  • CR-M5W-10ΩJ thumbnail 1
  • CR-M5W-10ΩJ thumbnail 2
  • CR-M5W-10ΩJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huaxing Mechanical-Elec. CR-M5W-10ΩJRoHS

Manufacturer
MPN
CR-M5W-10ΩJ
LCSC Part #
C714792
Packaging
Through Hole,P=4.5mm
Customer #
Key Attributes
RES 10Ω ±5% 5W Through Hole,P=4.5mm
Datasheetpdf iconHuaxing Mechanical-Elec. CR-M5W-10ΩJ
In-Stock: 10,285
10,285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1255$ 0.63
50+$ 0.1025$ 5.13
150+$ 0.091$ 13.65
350+$ 0.0721$ 25.24
2,450+$ 0.0652$ 159.74
4,900+$ 0.0618$ 302.82
Standard Packaging350/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerHuaxing Mechanical-Elec.
PackagingThrough Hole,P=4.5mm
Resistance10Ω
Power(Watts)5W
Voltage Rating750V
TypeCement Resistor
Temperature Coefficient-1500ppm/℃~+300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging350
Sales UnitPiece