Huaxing Mechanical-Elec. RI40-1/4W-120KΩ±1%T
| Manufacturer |
Huaxing Mechanical-Elec.
Asian Brands |
| Mfr. Part # | RI40-1/4W-120KΩ±1%T |
| LCSC Part # | C714627 |
| Package | Through Hole,D2.4xL6.5mm |
| Customer # | |
| Key Attributes | RES 120kΩ ±1% Through Hole |
| Description | Glass Glaze Resistor 120kΩ ±200ppm/℃ ±1% Through Hole,D2.4xL6.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | Through Hole,D2.4xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,300 
3,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0436 | $ 0.44 |
100+ | $ 0.0354 | $ 3.54 |
300+ | $ 0.0313 | $ 9.39 |
1,000+ | $ 0.0282 | $ 28.20 |
4,000+ | $ 0.0216 | $ 86.40 |
8,000+ | $ 0.0204 | $ 163.20 |
Standard Packaging 4000/Full
Box | ||
Better price for more quantity?
$