Huaxing Mechanical-Elec. KNP2W-10Ω±5%T
| Manufacturer | Huaxing Mechanical-Elec.Asian Brands |
| MPN | KNP2W-10Ω±5%T |
| LCSC Part # | C714512 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 2W Through Hole,D5xL15.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 10Ω | |
| Power(Watts) | 2W | |
| Voltage Rating | 350V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 211,180
211,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0362 | $ 0.72 |
| 200+ | $ 0.0287 | $ 5.74 |
| 1,000+ | $ 0.0231 | $ 23.10 |
| 2,000+ | $ 0.0206 | $ 41.20 |
| 10,000+ | $ 0.0184 | $ 184.00 |
| 20,000+ | $ 0.0173 | $ 346.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



