LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VEMD5010X01-GS15 product image
Images for reference only

VISHAY VEMD5010X01-GS15RoHS

Manufacturer
MPN
VEMD5010X01-GS15
LCSC Part #
C7143945
Packaging
SMD-4P
Customer #
Key Attributes
20V 450nm~1100nm 2nA SMD-4P Photodiodes RoHS
Datasheetpdf iconVISHAY VEMD5010X01-GS15
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4873$ 1.49
200+$ 0.5937$ 118.74
500+$ 0.5746$ 287.30
1,000+$ 0.5635$ 563.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerVISHAY
PackagingSMD-4P
Voltage - DC Reverse(Vr)20V
Viewing Angle-
Spectral Range450nm~1100nm
Dark Current2nA
Operating Temperature-40℃~+110℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

VEMD5010X01 is a high-speed, high-sensitivity PIN photodiode. It is a thin SMD containing a chip with a photosensitive area of 7.5 mm² capable of detecting visible light and near-infrared radiation.

Features

AI Translation
  • Grade:
  • Package Type: Surface Mount
  • Package Form: Top View
  • Dimensions (L×W×H, mm): 5×4×0.9, Lead-Free
  • Sensitive Area (mm²): 7.5
  • AEC-Q101 Qualified
  • High Photo Sensitivity, RoHS Compliant
  • High Radiant Sensitivity, Halogen-Free
  • For Visible and Near Infrared Radiation
  • Fast Response Time
  • Half Angle of Sensitivity: φ = ±65°
  • Floor Life: 72 Hours, MSL 4 per J-STD-020
  • Material Categorization: For definitions of compliance see www.vishay.com/doc?99912

Applications

AI Translation
  • High-speed photodetector