TI SN74CBT3244DWR
| Manufacturer | |
| MPN | SN74CBT3244DWR |
| LCSC Part # | C7143 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | OCTAL FET BUS SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| -3dB Bandwidth | 200MHz | |
| Number of Channels | - | |
| Ron | 7Ω | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Con | - | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3244 provides eight bits of high-speed TTL-compatible bus switching. The SOIC, SSOP, TSSOP, and TVSOP packages provide a standard ’244 device pinout. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as two 4-bit low-impedance switches with separate output-enable (OE) inputs. When OE is low, the switch is on, and data can flow from port A to port B, or vice versa. When OE is high, the switch is open, and the high-impedance state exists between the two ports. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Standard ’244-Type Pinout
- 5-Ω Switch Connection Between Two Ports
- TTL-Compatible Input Levels
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7005 | $ 0.70 |
| 10+ | $ 0.6033 | $ 6.03 |
| 30+ | $ 0.5351 | $ 16.05 |
| 100+ | $ 0.4784 | $ 47.84 |
| 500+ | $ 0.4606 | $ 230.30 |
| 1,000+ | $ 0.4492 | $ 449.20 |
Standard Packaging2000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



