Huaxing Mechanical-Elec. CF1/6W-10KΩ±5%T52
| Manufacturer |
Huaxing Mechanical-Elec.
Asian Brands |
| Mfr. Part # | CF1/6W-10KΩ±5%T52 |
| LCSC Part # | C714232 |
| Package | Through Hole,D1.8xL3.2mm |
| Customer # | |
| Key Attributes | RES 10kΩ ±5% Through Hole,D1.8xL3.2mm |
| Description | Carbon Film Resistor 10kΩ -1500ppm/℃~+300ppm/℃ ±5% Through Hole,D1.8xL3.2mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | Through Hole,D1.8xL3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0044 | $ 0.44 |
1,000+ | $ 0.0035 | $ 3.50 |
5,000+ | $ 0.0028 | $ 14.00 |
10,000+ | $ 0.0025 | $ 25.00 |
50,000+ | $ 0.0022 | $ 110.00 |
100,000+ | $ 0.0021 | $ 210.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$