Huaxing Mechanical-Elec. CF1/6W-200Ω±5%T52
| Manufacturer |
Huaxing Mechanical-Elec.
Asian Brands |
| Mfr. Part # | CF1/6W-200Ω±5%T52 |
| LCSC Part # | C714210 |
| Package | Through Hole,D1.8xL3.2mm |
| Customer # | |
| Key Attributes | RES 200Ω ±5% 167mW Through Hole,D1.8xL3.2mm |
| Description | Carbon Film Resistor 200Ω 167mW -1500ppm/℃~+300ppm/℃ ±5% Through Hole,D1.8xL3.2mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | Through Hole,D1.8xL3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0039 | $ 0.39 |
1,000+ | $ 0.0029 | $ 2.90 |
5,000+ | $ 0.0023 | $ 11.50 |
10,000+ | $ 0.002 | $ 20.00 |
50,000+ | $ 0.0017 | $ 85.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$