LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V40PW10CHM3/I product image
  • V40PW10CHM3/I thumbnail 1
  • V40PW10CHM3/I thumbnail 2
  • V40PW10CHM3/I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY V40PW10CHM3/IRoHS

Manufacturer
MPN
V40PW10CHM3/I
LCSC Part #
C7140918
Packaging
TO-252-3
Customer #
Key Attributes
DIODE ARR SCHOTTKY 100V TO-252-3
Datasheetpdf iconVISHAY V40PW10CHM3/I
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1248$ 1.12
10+$ 1.0977$ 10.98
30+$ 1.0802$ 32.41
100+$ 1.0626$ 106.26
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-252-3
Reverse Leakage Current (Ir)500uA@100V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-40℃~+150℃
Non-Repetitive Peak Forward Surge Current240A
Current - Rectified20A
Voltage - Forward(Vf@If)890mV@20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier with ultra-low VF of 0.44V at IF = 5A, in SlimDPAK (TO-252AE) package.

Features

AI Translation
  • Ultra-thin profile
  • Typical height 1.3mm
  • Trench MOS Schottky technology
  • Ideal for automated pick-and-place
  • Low forward voltage drop, low power dissipation
  • High-efficiency operation
  • MSL Level 1 per J-STD-020, LF max peak temperature 260°C
  • AEC-Q101 qualified versions available
  • Automotive order code: base part number HM3

Applications

AI Translation

For use in low-voltage, high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.