VISHAY V3PAN50-M3/I
| Manufacturer | |
| MPN | V3PAN50-M3/I |
| LCSC Part # | C7140908 |
| Packaging | DO-221BC(SMPA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 50V DO-221BC(SMPA) |
| Datasheet | VISHAY V3PAN50-M3/I |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 540mV@3A | |
| Reverse Leakage Current (Ir) | 600uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 50V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 540mV@3A | |
| Reverse Leakage Current (Ir) | 600uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Introduction
45 V to 200 V TMBS Trench MOS Barrier Schottky rectifiers feature high current density with current ratings from 3 A to 8 A in the low profile SMPA (DO - 221BC) package. The 45 V, 60 V, 100 V, 120 V, 150 V, and 200 V devices are AEC - Q101 qualified for automotive applications, while the 50 V rectifiers are ideal for commercial applications, especially smartphone and tablet chargers.
Features
- SMPA (DO-221BC) package with very low profile: 0.95 mm typical height
- Current ratings from 3 A to 8 A
- Low forward voltage drop down to 0.37 V at 3 A
- Low power losses and high efficiency
- Maximum operating junction temperature up to 175℃
- Trench MOS Schottky technology
- AEC-Q101 qualified
Applications
- For use in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection in commercial, industrial, and automotive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6467 | $ 0.65 |
| 10+ | $ 0.5394 | $ 5.39 |
| 30+ | $ 0.4939 | $ 14.82 |
| 100+ | $ 0.4371 | $ 43.71 |
| 500+ | $ 0.4111 | $ 205.55 |
| 1,000+ | $ 0.3965 | $ 396.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 540mV@3A | |
| Reverse Leakage Current (Ir) | 600uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 50V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 540mV@3A | |
| Reverse Leakage Current (Ir) | 600uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Introduction
45 V to 200 V TMBS Trench MOS Barrier Schottky rectifiers feature high current density with current ratings from 3 A to 8 A in the low profile SMPA (DO - 221BC) package. The 45 V, 60 V, 100 V, 120 V, 150 V, and 200 V devices are AEC - Q101 qualified for automotive applications, while the 50 V rectifiers are ideal for commercial applications, especially smartphone and tablet chargers.
Features
- SMPA (DO-221BC) package with very low profile: 0.95 mm typical height
- Current ratings from 3 A to 8 A
- Low forward voltage drop down to 0.37 V at 3 A
- Low power losses and high efficiency
- Maximum operating junction temperature up to 175℃
- Trench MOS Schottky technology
- AEC-Q101 qualified
Applications
- For use in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection in commercial, industrial, and automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V8PA12HM3/I | VISHAY | DO-221BC(SMPA) | 26 | $ 0.8282 | ||
| V8PAL50-M3/I | VISHAY | DO-221BC | 267 | $ 1.1606 | ||
| V4PAN50-M3/I | VISHAY | DO-221BC | 0 | $ 0.775 | ||
| V8PA6-M3/I | VISHAY | DO-221BC(SMPA) | 0 | $ 0.4074 | ||
| V8PA6HM3/I | VISHAY | DO-221BC(SMPA) | 0 | $ 0.4245 | ||
| V8PA12-M3/I | VISHAY | DO-221BC(SMPA) | 0 | $ 0.4075 | ||
| V8PAN50-M3/I | VISHAY | DO-221BC(SMPA) | 0 | $ 0.762 | ||
| V8PAM12-M3/I | VISHAY | DO-221BC(SMPA) | 0 | $ 0.4074 | ||
| V8PAM12HM3/I | VISHAY | DO-221BC(SMPA) | 0 | $ 0.4244 | ||
| V8PA15HM3/I | VISHAY | DO-221BC(SMPA) | 0 | $ 0.5705 |



