LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huaxing Mechanical-Elec. MF1/4W-22KΩ±1%T52 product image
  • MF1/4W-22KΩ±1%T52 thumbnail 1
  • MF1/4W-22KΩ±1%T52 thumbnail 2
  • MF1/4W-22KΩ±1%T52 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Huaxing Mechanical-Elec. MF1/4W-22KΩ±1%T52RoHS

Manufacturer
MPN
MF1/4W-22KΩ±1%T52
LCSC Part #
C714022
Packaging
Through Hole,D2.3xL6.5mm
Customer #
Key Attributes
RES 22kΩ ±1% 250mW Through Hole,D2.3xL6.5mm
Datasheetpdf iconHuaxing Mechanical-Elec. MF1/4W-22KΩ±1%T52

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerHuaxing Mechanical-Elec.
PackagingThrough Hole,D2.3xL6.5mm
Resistance22kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.007$ 0.70
1,000+$ 0.0056$ 5.60
5,000+$ 0.0042$ 21.00
10,000+$ 0.0038$ 38.00
50,000+$ 0.0034$ 170.00
100,000+$ 0.0031$ 310.00
Standard Packaging5000/Full Box
Better price for more quantity?
$