Huaxing Mechanical-Elec. MF1/4W-33Ω±1%T52
| Manufacturer |
Huaxing Mechanical-Elec.
Asian Brands |
| Mfr. Part # | MF1/4W-33Ω±1%T52 |
| LCSC Part # | C713968 |
| Package | Through Hole,D2.3xL6.5mm |
| Customer # | |
| Key Attributes | RES 33Ω ±1% 250mW Through Hole,D2.3xL6.5mm |
| Description | 33Ω 250mW Metal Film Resistor ±200ppm/℃ ±1% Through Hole,D2.3xL6.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | Through Hole,D2.3xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10,200
10,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.007 | $ 0.70 |
1,000+ | $ 0.0056 | $ 5.60 |
5,000+ | $ 0.0043 | $ 21.50 |
10,000+ | $ 0.0038 | $ 38.00 |
50,000+ | $ 0.0034 | $ 170.00 |
100,000+ | $ 0.0032 | $ 320.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$