LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V1PM15HM3/H product image
  • V1PM15HM3/H thumbnail 1
  • V1PM15HM3/H thumbnail 2
  • V1PM15HM3/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY V1PM15HM3/HRoHS

Manufacturer
MPN
V1PM15HM3/H
LCSC Part #
C7139528
Packaging
MicroSMP(DO-219AD)
Customer #
Key Attributes
DIODE SCHOTTKY 150V
Datasheetpdf iconVISHAY V1PM15HM3/H
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1338$ 0.67
50+$ 0.1011$ 5.06
150+$ 0.0871$ 13.07
500+$ 0.0696$ 34.80
2,500+$ 0.0618$ 154.50
4,500+$ 0.0571$ 256.95
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingMicroSMP(DO-219AD)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)150V
Voltage - Forward(Vf@If)1.21V@1A
Reverse Leakage Current (Ir)50uA@150V
Non-Repetitive Peak Forward Surge Current25A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
    • Very low profile
    • typical height of 0.65mm
    • Ideal for automated placement
    • Trench MOS Schottky technology
    • Low forward voltage drop
    • Low power loss, high efficiency
    • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
    • AEC-Q101 qualified available
    • Automotive ordering code: base P/NHM3
    • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
    • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications, in commercial, industrial, and automotive applications.