LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM V105Q121A-940 product image
Images for reference only

OSRAM V105Q121A-940RoHS

Manufacturer
MPN
V105Q121A-940
LCSC Part #
C7137428
Packaging
SMD-4P
Customer #
Key Attributes
2.3V 940nm SMD-4P Laser Diodes, Modules RoHS
Datasheetpdf iconOSRAM V105Q121A-940
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.2335$ 19.23
200+$ 7.6756$ 1535.12
500+$ 7.4179$ 3708.95
1,000+$ 7.2922$ 7292.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Laser Diodes, Modules
ManufacturerOSRAM
PackagingSMD-4P
Voltage - Supply2.3V
Wavelength940nm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Package: SMD ceramic package with glass diffusion window
  • Chip Technology: GaAs vertical cavity surface emitting laser power array
  • IR Laser Wavelength: 940nm
  • Optical Power Level: 3.2W pulsed
  • Radiation Pattern: 60°x45° (rectangular emission pattern)
  • ESD: 8kV per ANSI/ESDA/JEDEC JS-001 (Human Body Model, Class 3B)
  • Power monitor diode

Applications

AI Translation

Virtual Reality, 3D Sensing, Industrial Automation, Access Control, Augmented Reality & Mixed Reality