LGE P6KE200A
| Manufacturer | LGEAsian Brands |
| MPN | P6KE200A |
| LCSC Part # | C713708 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | TVS DIODE 171VWM 274VC DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | DO-15 | |
| Clamping Voltage | 274V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 190V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-0
- 600W surge capability at 10×1000 us waveform
- Excellent clamping capability
- Low Dynamic impedance
- Fast response time: Typically less than 1.0ps from 0 volts to VBR for unidirectional and 5.0 ns for bidirectional
- Typical IR less than 1uA above 10V
- High temperature soldering guaranteed: 260°C / 10 seconds / .375” (9.5mm) lead length / 5lbs. (2.3kg) tension
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0866 | $ 0.43 |
| 50+ | $ 0.0706 | $ 3.53 |
| 150+ | $ 0.0626 | $ 9.39 |
| 500+ | $ 0.0566 | $ 28.30 |
| 3,000+ | $ 0.0416 | $ 124.80 |
| 6,000+ | $ 0.0392 | $ 235.20 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Packaging | DO-15 | |
| Clamping Voltage | 274V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 190V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-0
- 600W surge capability at 10×1000 us waveform
- Excellent clamping capability
- Low Dynamic impedance
- Fast response time: Typically less than 1.0ps from 0 volts to VBR for unidirectional and 5.0 ns for bidirectional
- Typical IR less than 1uA above 10V
- High temperature soldering guaranteed: 260°C / 10 seconds / .375” (9.5mm) lead length / 5lbs. (2.3kg) tension
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



