PANASONIC EXB2HV104JV
| Manufacturer | |
| Mfr. Part # | EXB2HV104JV |
| LCSC Part # | C713455 |
| Package | SMD-16P,3.8x1.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 100kΩ SMD-16P,1.6x3.8mm |
| Description | 100kΩ ±5% 63mW SMD-16P,1.6x3.8mm Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Package | SMD-16P,3.8x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,405
2,405
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0777 | $ 0.39 |
50+ | $ 0.0622 | $ 3.11 |
150+ | $ 0.0544 | $ 8.16 |
500+ | $ 0.0486 | $ 24.30 |
2,500+ | $ 0.0439 | $ 109.75 |
5,000+ | $ 0.0416 | $ 208.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$