onsemi STK682-010-E
| Manufacturer | |
| MPN | STK682-010-E |
| LCSC Part # | C71342 |
| Packaging | SIP-19 |
| Customer # | |
| Key Attributes | 2-phase Stepping Motor Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SIP-19 | |
| Drive Type | Bipolar Driver | |
| Features | Overcurrent Protection;Over temperature protection;Short-Circuit Protection | |
| Technology | Yes | |
| Operating temperature | -20℃~+105℃ | |
| Output Current | 3A | |
| Control Voltage | 0V~5V | |
| RDS(on) | 550mΩ | |
| Motor Drive Voltage(Vm) | 9V~32V | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STK682-010-E is a hybrid IC for use as a Bipolar, 2-phase stepping motor driver with PWM current control.
Features
AI Translation
- Output on-resistance (High side 0.3 Ω, Low side 0.25 Ω, Total 0.55 Ω; Ta = 25°C, IO = 2.5A)
- VMmax = 36V(DC), Iopmax = 3.0A
- 2, 1 - 2, W1 - 2, 2W1 - 2, 4W1 - 2, 8W1 - 2, 16W1 - 2, 32W1 - 2 phase excitation are selectable
- With built - in automatic half current maintenance energizing function
- Over current protection circuit
- Thermal shutdown circuit
- Input pull down resistance
- With reset pin and enable pin
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.4982 | $ 12.50 |
| 10+ | $ 10.7983 | $ 107.98 |
| 30+ | $ 9.3384 | $ 280.15 |
| 105+ | $ 8.4706 | $ 889.41 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SIP-19 | |
| Drive Type | Bipolar Driver | |
| Features | Overcurrent Protection;Over temperature protection;Short-Circuit Protection | |
| Technology | Yes | |
| Operating temperature | -20℃~+105℃ | |
| Output Current | 3A | |
| Control Voltage | 0V~5V | |
| RDS(on) | 550mΩ | |
| Motor Drive Voltage(Vm) | 9V~32V | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STK682-010-E is a hybrid IC for use as a Bipolar, 2-phase stepping motor driver with PWM current control.
Features
AI Translation
- Output on-resistance (High side 0.3 Ω, Low side 0.25 Ω, Total 0.55 Ω; Ta = 25°C, IO = 2.5A)
- VMmax = 36V(DC), Iopmax = 3.0A
- 2, 1 - 2, W1 - 2, 2W1 - 2, 4W1 - 2, 8W1 - 2, 16W1 - 2, 32W1 - 2 phase excitation are selectable
- With built - in automatic half current maintenance energizing function
- Over current protection circuit
- Thermal shutdown circuit
- Input pull down resistance
- With reset pin and enable pin
C71342 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



