LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEUFC1J330 product image
  • EEUFC1J330 thumbnail 1
  • EEUFC1J330 thumbnail 2
  • EEUFC1J330 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEUFC1J330RoHS

Manufacturer
MPN
EEUFC1J330
LCSC Part #
C713374
Packaging
Through Hole,D6.3xL11.2mm
Customer #
Key Attributes
±20% 63V 33uF Through Hole,D6.3xL11.2mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EEUFC1J330
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0725$ 0.36
50+$ 0.0712$ 3.56
150+$ 0.0703$ 10.55
500+$ 0.0694$ 34.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D6.3xL11.2mm
Tolerance±20%
Voltage Rating63V
Lifetime-
Capacitance33uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)-
Diameter-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece