PANASONIC ECEA1EKS100
| Manufacturer | |
| Mfr. Part # | ECEA1EKS100 |
| LCSC Part # | C713347 |
| Package | Through Hole,D5xL5mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 25V TH |
| Description | 10uF 25V Aluminum Electrolytic Capacitors Through Hole,D5xL5mm 1000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D5xL5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0712 | $ 0.71 |
100+ | $ 0.057 | $ 5.70 |
300+ | $ 0.0499 | $ 14.97 |
1,000+ | $ 0.0445 | $ 44.50 |
5,000+ | $ 0.0403 | $ 201.50 |
10,000+ | $ 0.0381 | $ 381.00 |
Standard Packaging 200/Full
Bag | ||