PANASONIC ECA1CM470I
| Manufacturer | |
| MPN | ECA1CM470I |
| LCSC Part # | C713154 |
| Packaging | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 16V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF | |
| Ripple Current | 130mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0741 | $ 0.74 |
| 100+ | $ 0.0604 | $ 6.04 |
| 300+ | $ 0.0535 | $ 16.05 |
| 2,000+ | $ 0.0483 | $ 96.60 |
| 4,000+ | $ 0.0442 | $ 176.80 |
| 10,000+ | $ 0.0421 | $ 421.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF | |
| Ripple Current | 130mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



