Amphenol YQB120N5.60
| Manufacturer | |
| MPN | YQB120N5.60 |
| LCSC Part # | C7131395 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 80V 300mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 80V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 4.3A | |
| Trip Current | 600mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 5.6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- A range of radially-wired PTC disc thermistors with green silicone resin coating
- Designed for general purpose over-current, over-voltage and direct over-temperature protection
- Wide range of operating current and voltage levels
- Excellent stability
- Fail-safe operation Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion insulated lead wires
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5188 | $ 3.52 |
| 200+ | $ 1.4048 | $ 280.96 |
| 500+ | $ 1.3579 | $ 678.95 |
| 1,000+ | $ 1.3351 | $ 1335.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+60℃ | |
| Voltage - Max | 80V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 4.3A | |
| Trip Current | 600mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 5.6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- A range of radially-wired PTC disc thermistors with green silicone resin coating
- Designed for general purpose over-current, over-voltage and direct over-temperature protection
- Wide range of operating current and voltage levels
- Excellent stability
- Fail-safe operation Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion insulated lead wires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

