LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145311K5384V0L product image
Images for reference only

VISHAY Y145311K5384V0L

Manufacturer
MPN
Y145311K5384V0L
LCSC Part #
C7129968
Packaging
-
Customer #
Key Attributes
RES 11.538kΩ ±0.005% 600mW
Datasheetpdf iconVISHAY Y145311K5384V0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.0798$ 44.08
200+$ 17.5884$ 3517.68
500+$ 17.0012$ 8500.60
1,000+$ 16.7107$ 16710.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance11.538kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece