Images are for reference only
EDA Models

VISHAY Y0094V0350BQ9L

Manufacturer
Mfr. Part #
Y0094V0350BQ9L
LCSC Part #
C7129953
Package
-
Customer #
Key Attributes
RES ARRAY 2 RES 9.524kΩ 9.95kΩ
Description
2 ±0.1% 100mW ±8ppm/℃ Resistor Networks, Arrays RoHS

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Resistor Networks, Arrays
Manufacturer VISHAY
Package -
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 25
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 45.5845 $ 45.58
200+
$ 18.1884 $ 3637.68
500+
$ 17.5805 $ 8790.25
1,000+
$ 17.2805 $ 17280.50
Standard Packaging 25/Full Bag
Better price for more quantity?
$