LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0056200R000J0L product image
Images for reference only

VISHAY Y0056200R000J0LRoHS

Manufacturer
MPN
Y0056200R000J0L
LCSC Part #
C7129928
Packaging
Through Hole
Customer #
Key Attributes
POT 200Ω 750mW Through Hole
Datasheetpdf iconVISHAY Y0056200R000J0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.1018$ 51.10
200+$ 20.3899$ 4077.98
500+$ 19.709$ 9854.50
1,000+$ 19.3725$ 19372.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±5%
Temperature Coefficient±15ppm/℃
Power(Watts)750mW
Number of Turns26
Resistance200Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece