Connor Winfield XM-1-016.0M
| Manufacturer | |
| MPN | XM-1-016.0M |
| LCSC Part # | C7129678 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±50ppm 16pF 40Ω SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XM-1 is a crystal resonator in a 5mm x 7.5mm SMT package. Designed for applications requiring a compact, high-precision crystal resonator. The SMT package supports high-density mounting, making it ideal for mass production.
Features
AI Translation
- 25℃ frequency calibration: ±50 ppm
- Frequency stability: ±50 ppm
- Temperature range: -10 to 60℃
- Tape and reel packaging
- RoHS compliant / lead-free
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4326 | $ 13.43 |
| 200+ | $ 5.36 | $ 1072.00 |
| 500+ | $ 5.1812 | $ 2590.60 |
| 1,000+ | $ 5.0933 | $ 5093.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XM-1 is a crystal resonator in a 5mm x 7.5mm SMT package. Designed for applications requiring a compact, high-precision crystal resonator. The SMT package supports high-density mounting, making it ideal for mass production.
Features
AI Translation
- 25℃ frequency calibration: ±50 ppm
- Frequency stability: ±50 ppm
- Temperature range: -10 to 60℃
- Tape and reel packaging
- RoHS compliant / lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

