TRACO POWER TMT 30112
| Manufacturer | |
| MPN | TMT 30112 |
| LCSC Part # | C7125320 |
| Packaging | DIP,76x51mm |
| Customer # | |
| Key Attributes | 10 to 50 Watt Compact AC/DC Power Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,76x51mm | |
| output voltage | 12V | |
| Output Power | 30W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Output current (maximum value) | 2.5A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Overload protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra compact, fully encapsulated plastic case
- Single-, dual- and triple output models
- 2 package styles: with screw terminal block for chassis mount; with solder pins for PCB mount
- DIN-rail mount adaptor (option)
- Universal Input 85 - 264VAC, 50/60Hz
- Protection class ll
- Approved to IEC/UL 60950 - 1 safety standard
- UL 508 listed (chassis mount version)
- EMI according to EN 55022, class B and FCC level B
- Short circuit and overload protection
- Lead-free design – RoHS compliant
Applications
AI Translation
- Commercial and industrial electronic equipment (space critical applications)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 248.7972 | $ 248.80 |
| 200+ | $ 99.2725 | $ 19854.50 |
| 500+ | $ 95.9553 | $ 47977.65 |
| 1,000+ | $ 94.3156 | $ 94315.60 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

