LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies TIIL5B-1C-BL-FW product image
Images for reference only

Carling Technologies TIIL5B-1C-BL-FWRoHS

Manufacturer
MPN
TIIL5B-1C-BL-FW
LCSC Part #
C7123584
Packaging
-
Customer #
Key Attributes
125V 28V 4PDT Rocker Switches RoHS
Datasheetpdf iconCarling Technologies TIIL5B-1C-BL-FW

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (DC)125V
Voltage Rating (AC)28V
Operating Temperature-40℃~+85℃
Circuit4PDT
Actuator ColorBlack
Actuator Type-
Termination Style-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 139.3003$ 139.30
200+$ 55.582$ 11116.40
500+$ 53.7256$ 26862.80
1,000+$ 52.8073$ 52807.30
Standard Packaging1/Full Bag
Better price for more quantity?
$