MCC HER208G-TP
| Manufacturer | |
| Mfr. Part # | HER208G-TP |
| LCSC Part # | C712286 |
| Package | DO-15 |
| Customer # | |
| Description | 1 Independent 1kV 1.7V@2A 2A DO-15 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0985 | $ 0.49 |
50+ | $ 0.0762 | $ 3.81 |
150+ | $ 0.065 | $ 9.75 |
500+ | $ 0.0566 | $ 28.30 |
2,500+ | $ 0.0499 | $ 124.75 |
4,000+ | $ 0.0466 | $ 186.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$