LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6132C15KMR-G product image
Immagini a scopo illustrativo

TOREX XC6132C15KMR-GRoHS

Produttore
Cod. Prod.
XC6132C15KMR-G
Cod. LCSC
C7122296
Imballo
SOT-26
Numero Cliente
Attr. chiave
20us Active Low 1 SOT-26 Supervisors RoHS
Scheda Tecnicapdf iconTOREX XC6132C15KMR-G
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6289$ 0.63
200+$ 0.2516$ 50.32
500+$ 0.2425$ 121.25
1,000+$ 0.2395$ 239.50
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreTOREX
ImballoSOT-26
output typePush-pull
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout20us
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage1.5V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The XC6132 series are ultra-small delay capacitor adjustable type voltage detectors that have high accuracy and sense pin isolation. High accuracy and a low supply current are achieved by means of a CMOS process, a highly accurate reference power supply, and laser trimming technology. The sense pin is isolated from the power input pin to enable monitoring of the voltage of another power supply. Output can be maintained in the detection state even if the voltage of the power supply that is monitored drops to 0V. The sense pin is also suitable for detecting high voltages, and the detection and release voltage can be set as desired using external resistors. An internal surge voltage protection circuit and an internal delay circuit are also provided. By connecting a capacitor to the Cd/MRB pin, any release delay time and detect delay time can be set and the pin can also be used as a manual reset pin. The HYS external adjustment pin can be used to establish a sufficient hysteresis width.

Caratteristiche

Traduzione AI
  • Operating Ambient Temperature: -40°C ~ +125°C
  • Operating voltage range: 1.6V ~ 6.0V
  • Detect voltage range: 0.8V ~ 2.0V
  • Detect voltage accuracy: ±18mV(VDF<1.5V) (Ta = 25°C): ±1.2%(1.5V ≤ VDF ≤ 2.0V)
  • Detect voltage accuracy: ±36mV(VDF < 1.5V) (Ta = -40 ~ 125°C): ±2.7%(1.5V ≤ VDF ≤ 2.0V)
  • Temperature Characteristics: ±50ppm/°C(TYP.)
  • Hysteresis width: VDF×0.1%(TYP.)
  • Adjustable Pin for Hysteresis Width: Yes
  • Low supply current: 1.28μA(TYP.) VIN = 1.6V (At detection): 1.65μA(TYP.) VIN = 6.0V (At release)
  • Manual reset function: Yes
  • Output type: CMOS or Nch open drain
  • Output logic: H level or L level at detection
  • Delay capacitance pin: Release delay / detection delay can be set in 5 time ratio options
  • Sense pin: Includes a surge voltage protection function
  • Packages: USP-6C, SOT-26
  • Environment friendly: EU RoHS compliant, Pb free

Applicazioni

Traduzione AI
  • Microcontroller reset and malfunction monitoring
  • Battery voltage monitoring
  • System power-on reset
  • Power failure detection