LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TESDH3V3B02P4Q2 RIG product image
Images for reference only

Taiwan Semiconductor TESDH3V3B02P4Q2 RIGRoHS

Manufacturer
MPN
TESDH3V3B02P4Q2 RIG
LCSC Part #
C7121719
Packaging
DFN2510-10
Customer #
Key Attributes
6VC Clamp TVS DIODE DFN2510-10
Datasheetpdf iconTaiwan Semiconductor TESDH3V3B02P4Q2 RIG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1148$ 0.11
200+$ 0.0458$ 9.16
500+$ 0.0443$ 22.15
1,000+$ 0.0435$ 43.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTaiwan Semiconductor
PackagingDFN2510-10
Clamping Voltage6V
Operating Temperature-40℃~+85℃
Peak Pulse Current (Ipp)5.5A@8/20us
Peak Pulse Power Dissipation (Ppp)33W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown9V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TESDH3V3B02P4Q2 is a design which includes ESD rated diode arrays to protect high speed data interfaces. It has been specifically designed to protect sensitive electronic components which are connected to data and transmission lines from over-voltage damage caused by Electrostatic Discharging (ESD).

Features

AI Translation
  • ESD protect for 4 line with bidirectional
  • Provide ESD protection for each channel to IEC61000-4-2 (ESD) ±15kV (air), ±10kV (contact) IEC61000-4-5 (Lightning): 5.5A (8/20μs)
  • Suitable for ±3.3V and below, operating voltage applications
  • Ultra-low capacitance: CJ = 0.2 pF(typ.)
  • Ultra-low leakage current
  • Low voltage: VCL = 9V(typ.)@ILP = 16A
  • Protect one I/O line
  • Fast turn-on and Low clamping voltage
  • Moisture sensitivity level: level 3, per J-STD-020
  • RoHS Compliant
  • Halogen-Free according to IEC 61249-2-21

Applications

AI Translation
  • USB 3.0 and USB 3.1
  • HDMI 1.3, HDMI 1.4 and HDMI2.0
  • SATA and eSATA
  • DisplayPort interface
  • Portable Electronics
  • Notebooks