HEERMICR HE2021A33HMR
| Manufacturer |
HEERMICR
Asian Brands |
| Mfr. Part # | HE2021A33HMR |
| LCSC Part # | C711946 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 200mA Low Power LDO |
| Description | 3.3V 35V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HEERMICR | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
510 
510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.121 | $ 0.61 |
50+ | $ 0.0981 | $ 4.91 |
150+ | $ 0.0867 | $ 13.01 |
500+ | $ 0.0781 | $ 39.05 |
3,000+ | $ 0.0598 | $ 179.40 |
6,000+ | $ 0.0564 | $ 338.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$