TOSHIBA CUS05F30,H3F
| Manufacturer | |
| Mfr. Part # | CUS05F30,H3F |
| LCSC Part # | C7118902 |
| Package | SC-76(SOD-323) |
| Customer # | |
| Description | 5A 1 Independent 30V 450mV@500mA 500mA SC-76(SOD-323) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Package | SC-76(SOD-323) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
290
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1217 | $ 0.61 |
50+ | $ 0.1191 | $ 5.96 |
150+ | $ 0.1174 | $ 17.61 |
500+ | $ 0.1156 | $ 57.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$