Walsin WA04P015XFTL
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | WA04P015XFTL |
| LCSC Part # | C7117081 |
| Package | 0404 |
| Customer # | |
| Key Attributes | 1.0 x 1.0 mm Pi-type RF Attenuator |
| Description | 15dB 100mW 0Hz~3GHz 0404 Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Walsin | |
| Package | 0404 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0583 | $ 0.06 |
200+ | $ 0.0233 | $ 4.66 |
500+ | $ 0.0225 | $ 11.25 |
1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging 10000/Full
Reel | ||