LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKXJ401ELL101MLP1S product image
  • EKXJ401ELL101MLP1S thumbnail 1
  • EKXJ401ELL101MLP1S thumbnail 2
  • EKXJ401ELL101MLP1S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKXJ401ELL101MLP1SRoHS

Manufacturer
MPN
EKXJ401ELL101MLP1S
LCSC Part #
C711689
Packaging
Through Hole,D16xL35.5mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 400V TH
Datasheetpdf iconNCC EKXJ401ELL101MLP1S
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1513$ 1.15
10+$ 0.9623$ 9.62
50+$ 0.827$ 41.35
100+$ 0.7086$ 70.86
500+$ 0.6564$ 328.20
1,000+$ 0.6333$ 633.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D16xL35.5mm
Tolerance±20%
Voltage Rating400V
Capacitance100uF
Lifetime12000hrs@105℃
Ripple Current760mA@120Hz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)35.5mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece