LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EGPD350ELL182MK25H product image
  • EGPD350ELL182MK25H thumbnail 1
  • EGPD350ELL182MK25H thumbnail 2
  • EGPD350ELL182MK25H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EGPD350ELL182MK25HRoHS

Manufacturer
MPN
EGPD350ELL182MK25H
LCSC Part #
C711678
Packaging
Through Hole,D12.5xL25mm
Customer #
Key Attributes
CAP ALUM 1800uF ±20% 35V TH
Datasheetpdf iconNCC EGPD350ELL182MK25H
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6885$ 0.69
10+$ 0.5615$ 5.62
30+$ 0.4981$ 14.94
100+$ 0.4362$ 43.62
500+$ 0.3809$ 190.45
1,000+$ 0.3614$ 361.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D12.5xL25mm
Tolerance±20%
Voltage Rating35V
Lifetime3000hrs@135℃
Capacitance1800uF
Ripple Current2.088A@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+135℃
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece