VISHAY VS-QA250FA20
| Manufacturer | |
| MPN | VS-QA250FA20 |
| LCSC Part # | C7116621 |
| Packaging | SOT-227 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SOT-227 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-227 | |
| Reverse Leakage Current (Ir) | 90uA@200V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 900A | |
| Current - Rectified | 250A | |
| Voltage - Forward(Vf@If) | 1.2V@200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VS - QA250FA20 integrates two advanced Trench MOS Schottky technology rectifiers in a compact industry-standard SOT-227 package. These devices are suitable for high-frequency converters and switching power supplies.
Features
AI Translation
- Maximum junction temperature TJ = 175°C
- Two fully independent diodes
- Fully isolated package
- Trench MOS Barrier Schottky technology
- Ultra-low forward voltage drop
- Optimized for power conversion: suitable for welding and industrial switching power supply applications
- Easy to use and parallel
- Industry-standard footprint
- UL recognition file number E78996 A
- Designed and qualified for industrial grade
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.1158 | $ 31.12 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-227 | |
| Reverse Leakage Current (Ir) | 90uA@200V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 900A | |
| Current - Rectified | 250A | |
| Voltage - Forward(Vf@If) | 1.2V@200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VS - QA250FA20 integrates two advanced Trench MOS Schottky technology rectifiers in a compact industry-standard SOT-227 package. These devices are suitable for high-frequency converters and switching power supplies.
Features
AI Translation
- Maximum junction temperature TJ = 175°C
- Two fully independent diodes
- Fully isolated package
- Trench MOS Barrier Schottky technology
- Ultra-low forward voltage drop
- Optimized for power conversion: suitable for welding and industrial switching power supply applications
- Easy to use and parallel
- Industry-standard footprint
- UL recognition file number E78996 A
- Designed and qualified for industrial grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



