LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CT1102P11.5F160 product image
Images for reference only

CIT Relay and Switch CT1102P11.5F160RoHS

Manufacturer
MPN
CT1102P11.5F160
LCSC Part #
C7116313
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 160gf PC Pin Through Hole
Datasheetpdf iconCIT Relay and Switch CT1102P11.5F160
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4744$ 0.47
200+$ 0.1895$ 37.90
500+$ 0.1834$ 91.70
1,000+$ 0.1804$ 180.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodThrough Hole
PressForce1.6N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece