LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CT110217.0F260 product image
Images for reference only

CIT Relay and Switch CT110217.0F260RoHS

Manufacturer
MPN
CT110217.0F260
LCSC Part #
C7116308
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf PC Pin Through Hole
Datasheetpdf iconCIT Relay and Switch CT110217.0F260
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3205$ 0.32
200+$ 0.1279$ 25.58
500+$ 0.1236$ 61.80
1,000+$ 0.1215$ 121.50
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodThrough Hole
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece