LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Transko CS32-F3050CQ18-25.000M-TR product image
Images for reference only

Transko CS32-F3050CQ18-25.000M-TRRoHS

Manufacturer
MPN
CS32-F3050CQ18-25.000M-TR
LCSC Part #
C7115763
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±30ppm 18pF 60Ω SMD3225-4P
Datasheetpdf iconTransko CS32-F3050CQ18-25.000M-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7941$ 0.79
200+$ 0.3183$ 63.66
500+$ 0.3077$ 153.85
1,000+$ 0.3016$ 301.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTransko
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide frequency range
  • Low-cost SMD package
  • Slim profile / reflow solderable
  • Automotive AEC-Q200 compliant version available