LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Transko CS16-F1015CQ08-32.000M-TR product image
Images for reference only

Transko CS16-F1015CQ08-32.000M-TRRoHS

Manufacturer
MPN
CS16-F1015CQ08-32.000M-TR
LCSC Part #
C7115743
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 8pF 150Ω SMD1612-4P
Datasheetpdf iconTransko CS16-F1015CQ08-32.000M-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9275$ 0.93
200+$ 0.3698$ 73.96
500+$ 0.3577$ 178.85
1,000+$ 0.3516$ 351.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTransko
PackagingSMD1612-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)150Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision tolerance and stability available
  • AEC-Q200 automotive-grade versions available
  • RoHS-compliant reflow soldering compatible