LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55V337M6R3C0045 product image
Images for reference only

VISHAY T55V337M6R3C0045RoHS

Manufacturer
MPN
T55V337M6R3C0045
LCSC Part #
C7115085
Packaging
2917
Customer #
Key Attributes
330uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY T55V337M6R3C0045
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9782$ 1.98
200+$ 0.7907$ 158.14
500+$ 0.7643$ 382.15
800+$ 0.7504$ 600.32
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance330uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)45mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece